+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GFM-7075-50

Bearing: sleeve bearing; with flange; Øout: 75mm; Øint: 70mm

Manufacturer: IGUS

Manufacturer part number:
GFM-7075-50
TME Symbol:
GFM-7075-50

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
75mm
Internal diameter
70mm
Length
50mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Kind of Bearing
slide
Flange diameter
83mm
Gross weight42.7 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GFM-7075-50
5 in TME stock
Net price for quantities from 1 pcs - 19.44 USDGross price for quantities from 1 pcs - 19.44 USD
Net price for quantities from 10 pcs - 15.55 USDGross price for quantities from 10 pcs - 15.55 USD
Net price for quantities from 25 pcs - 14.58 USDGross price for quantities from 25 pcs - 14.58 USD
No. of pieces (Multiplicity: 1)