+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of bearing | flange | |
Version | with lever | |
Mechanical elements features | lubricant-free | |
Operating temperature | -30...80°C | |
Manufacturer series | igubal® | |
Enclosure material | igumid G | |
Panel cutout diameter | 4.3mm | |
Base dimensions | 33x33mm | |
Thread length | 12mm | |
Thread | M8 | |
Kind of thread | inside, metric, right hand thread |