+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of bearing | flange | |
Version | with assembly stem | |
Mechanical elements features | lubricant-free | |
Operating temperature | -30...80°C | |
Manufacturer series | igubal® | |
Enclosure material | igumid G | |
Panel cutout diameter | 5.3mm | |
Base dimensions | 38x38mm | |
Thread length | 16mm | |
Thread | M10 | |
Kind of thread | metric, outside, right hand thread |