+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GGS-IVAR-TWIN

Keypad: computer-gaming kit; black; USB A; wired,US layout; 1.8m


Manufacturer: GEMBIRD

Manufacturer part number:
GGS-IVAR-TWIN
TME Symbol:
GGS-IVAR-TWIN

Specification

Manufacturer
GEMBIRD
Type of keypad
computer - gaming kit
Colour
black
Connection
USB A
Version
US layout, wired
Cable length
1.8m
Number of buttons
7
PC accessories features
  • DPI change button
  • with LED
Kit contents
  • keypad
  • optical mouse
Gross weight1000 g
Certificates
EAN code8716309121187
See other products in this category: Peripherals GEMBIRD,
*
GGS-IVAR-TWIN
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 20.08 USDGross price for quantities from 1 set - 20.08 USD