+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GGSM3AA-0640R12

Memory card: microSDXC; 64GB; Class 10,UHS I U3 V30; R: 100MB/s


Manufacturer: GOODRAM

Manufacturer part number:
GGSM3AA-0640R12
TME Symbol:
GGSM3AA-0640R12

Specification

Manufacturer
GOODRAM
Type of memory card
microSDXC
Memory capacity
64GB
Speed class
Class 10, UHS I U3 V30
Read speed
100MB/s
Write speed
70MB/s
Kit contents
SD adapter
PC accessories features
Ultra HD 4K
Manufacturer series
RIVAL
Operating temperature
-25...85°C
Gross weight10 g
Certificates
EAN code5908267914717
See other products in this category: Memory Cards GOODRAM,
See other products from this series.:
*
GGSM3AA-0640R12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 32.70 USDGross price for quantities from 1 pcs - 32.70 USD
Net price for quantities from 10 pcs - 29.23 USDGross price for quantities from 10 pcs - 29.23 USD
Net price for quantities from 25 pcs - 25.72 USDGross price for quantities from 25 pcs - 25.72 USD