+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GI501-E3/54

Diode: rectifying; THT; 100V; 3A; Ifsm: 100A; DO201AD; 13 inch reel

Manufacturer: VISHAY

Manufacturer part number:
GI501-E3/54
TME Symbol:
GI501-E3/54

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
3A
Semiconductor structure
single diode
Max. forward impulse current
100A
Case
DO201AD
Kind of package
13 inch reel
Max. forward voltage
1.1V
Leakage current
50µA
Reverse recovery time
2µs
Manufacturer standard package
1400pcs.
Gross weight1.1 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
GI501-E3/54
0 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1400 pcs - 0.21 USDGross price for quantities from 1400 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)