+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GI750-E3/54

Diode: rectifying; THT; 50V; 6A; Ifsm: 400A; P600; 13 inch reel


Manufacturer: VISHAY

Manufacturer part number:
GI750-E3/54
TME Symbol:
GI750-E3/54

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
50V
Load current
6A
Semiconductor structure
single diode
Max. forward impulse current
0.4kA
Case
P600
Kind of package
13 inch reel
Max. forward voltage
1.25V
Leakage current
1mA
Reverse recovery time
2.5µs
Manufacturer standard package
800pcs.
Gross weight2.1 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
GI750-E3/54
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 50 pcs - 0.99 USDGross price for quantities from 50 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 500 pcs - 0.80 USDGross price for quantities from 500 pcs - 0.80 USD
Net price for quantities from 800 pcs - 0.76 USDGross price for quantities from 800 pcs - 0.76 USD
Net price for quantities from 1600 pcs - 0.69 USDGross price for quantities from 1600 pcs - 0.69 USD
Net price for quantities from 2400 pcs - 0.64 USDGross price for quantities from 2400 pcs - 0.64 USD
Net price for quantities from 3200 pcs - 0.62 USDGross price for quantities from 3200 pcs - 0.62 USD
Net price for quantities from 4000 pcs - 0.59 USDGross price for quantities from 4000 pcs - 0.59 USD