+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GIB1402-E3/45

Diode: rectifying; SMD; 100V; 8A; 35ns; D2PAK,TO263AB; Ufmax: 0.895V


Manufacturer: VISHAY

Manufacturer part number:
GIB1402-E3/45
TME Symbol:
GIB1402-E3/45

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
8A
Reverse recovery time
35ns
Semiconductor structure
common cathode, double
Features of semiconductor devices
glass passivated
Case
D2PAK, TO263AB
Max. forward voltage
0.895V
Max. forward impulse current
125A
Leakage current
0.15mA
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight1.342 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
GIB1402-E3/45
995 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 5 pcs - 1.29 USDGross price for quantities from 5 pcs - 1.29 USD
Net price for quantities from 25 pcs - 1.15 USDGross price for quantities from 25 pcs - 1.15 USD
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
Net price for quantities from 250 pcs - 0.96 USDGross price for quantities from 250 pcs - 0.96 USD
Packaging method by the manufacturer:Tube = 50 pcs