+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GJ4219C81E154JA01J

Capacitor: ceramic; MLCC; 150nF; 25V; X6S; ±5%; SMD; 0805; 330mm


Manufacturer: MURATA

Manufacturer part number:
GJ4219C81E154JA01J
TME Symbol:
GJ4219C81E154JA01J

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.15µF
Operating voltage
25V
Dielectric
X6S
Tolerance
±5%
Mounting
SMD
Case - inch
0805
Case - mm
2012
Manufacturer series
GJ4
Roll diameter max.
330mm
Operating temperature
-55...105°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
GJ4219C81E154JA01J
0 in TME stock
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Hardly available product