+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SONOFF | |
Type of automation module | camera | |
Operating temperature | 0...55°C | |
Body dimensions | 109x109x120mm | |
Interface | WiFi | |
Viewing angle | 340° | |
Enclosure material | ABS | |
Camera resolution | 1920x1080 | |
Standard | IEEE 802.11b/g/n |