+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INGUN | |
Type of test accessories | test needle | |
Maksimum spring compression | 3.8mm | |
Tip diameter | 0.8mm | |
Contact material | CuBe | |
Operating temperature | -40...80°C | |
Current rating | 3A | |
Spring compression force | 0.8N | |
Contact plating | gold-plated | |
Operational spring compression | 3mm | |
Mounting | push-in | |
Blade tip shape | cone, sharp | |
Manufacturer series | GKS-080 | |
Length | 19.3mm | |
Max. contact resistance: | 20mΩ |