+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BLAUBERG
Manufacturer | BLAUBERG | |
Type of fan | EC | |
Kind of fan | radial | |
Fan dimensions | 165x165x81.6mm | |
Power consumption | 27W | |
Current rating | 0.27A | |
Noise level | 65dBA | |
Kind of Bearing | ball | |
Rotational rate/speed | 4050rpm | |
Frequency | 50/60Hz | |
Impeller material | plastic | |
Enclosure material | steel sheet | |
IP rating | IP55 | |
Operating temperature | -25...60°C | |
Cable length | 0.5m | |
Colour | black, blue, grey | |
Direction of rotation | clockwise |