+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GL-B400E-EC-05

Fan: EC; radial; 230VAC; 500x500x361.1mm; 6500m3/h; 85dBA; ball

NEW

Manufacturer: BLAUBERG

Manufacturer part number:
GL-B400E-EC-05
TME Symbol:
GL-B400E-EC-05

Specification

Manufacturer
BLAUBERG
Type of fan
EC
Kind of fan
radial
Fan dimensions
500x500x361.1mm
Power consumption
700W
Current rating
3.1A
Fan efficiency
6500m3/h
Noise level
85dBA
Kind of Bearing
ball
Rotational rate/speed
1800rpm
Frequency
50/60Hz
Impeller material
metal
IP rating
IP55
Operating temperature
-25...60°C
Cable length
0.5m
Colour
black, blue, grey
Direction of rotation
clockwise
Supply voltage
  • 230V AC
Gross weight2 kg
Certificates
See other products in this category: EC Fans BLAUBERG,
*
GL-B400E-EC-05
0 in TME stock
Net price for quantities from 1 pcs - 524.60 USDGross price for quantities from 1 pcs - 524.60 USD
Net price for quantities from 5 pcs - 473.84 USDGross price for quantities from 5 pcs - 473.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.