+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GL0250C1

Switch-disconnector; for DIN rail mounting; 250A; GA


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GL0250C1
TME Symbol:
GL0250C1

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Mounting
for DIN rail mounting
Current rating
250A
Manufacturer series
GA
Breaker features
without handle
Related items
GLX61D, GLX61DB, GLX420315
Gross weight1.7843 kg
Certificates
EAN code8013975228623
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GL0250C1
1 in TME stock
Net price for quantities from 1 pcs - 196.61 USDGross price for quantities from 1 pcs - 196.61 USD
Net price for quantities from 5 pcs - 184.40 USDGross price for quantities from 5 pcs - 184.40 USD
Net price for quantities from 10 pcs - 172.19 USDGross price for quantities from 10 pcs - 172.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.