+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GL0315C1

Switch-disconnector; Poles: 3; for DIN rail mounting,screw type


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GL0315C1
TME Symbol:
GL0315C1

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting, screw type
Current rating
315A
Operating temperature
-25...55°C
Mechanical durability
20000 cycles
Stable positions description
OFF-ON
Manufacturer series
GL
Breaker features
without handle
Gross weight1.5 kg
Certificates
EAN code8013975228630
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GL0315C1
0 in TME stock
Net price for quantities from 1 pcs - 255.69 USDGross price for quantities from 1 pcs - 255.69 USD
Net price for quantities from 5 pcs - 239.71 USDGross price for quantities from 5 pcs - 239.71 USD
Net price for quantities from 10 pcs - 223.73 USDGross price for quantities from 10 pcs - 223.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.