+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GL0400C1UL

Switch-disconnector; Poles: 3; screw type; 400A; -25÷55°C; GL


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GL0400C1UL
TME Symbol:
GL0400C1UL

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Number of poles
3
Mounting
screw type
Current rating
0.4kA
Operating temperature
-25...55°C
Mechanical durability
10000 cycles
Stable positions description
OFF-ON
Manufacturer series
GL
Breaker features
without handle
Conform to the norm
UL 98
Gross weight3.46 kg
Certificates
EAN code8013975245576
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GL0400C1UL
0 in TME stock
Net price for quantities from 1 pcs - 741.82 USDGross price for quantities from 1 pcs - 741.82 USD
Net price for quantities from 5 pcs - 695.46 USDGross price for quantities from 5 pcs - 695.46 USD
Net price for quantities from 10 pcs - 649.09 USDGross price for quantities from 10 pcs - 649.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.