+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of protection | switch-disconnector | |
Number of poles | 3 | |
Mounting | screw type | |
Current rating | 500A | |
Operating temperature | -25...55°C | |
Mechanical durability | 10000 cycles | |
Stable positions description | OFF-ON | |
Manufacturer series | GL | |
Breaker features | without handle |