+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GL100MN1MP

IR transmitter; 20°; 940nm; SMD; round; -30÷85°C


Manufacturer: SHARP

Manufacturer part number:
GL100MN1MP
TME Symbol:
GL100MN1MP-SHA-0

Specification

Manufacturer
SHARP
Type of diode
IR transmitter
Viewing angle
20°
Wavelength of peak sensitivity
940nm
Mounting
SMD
Shape
round
Operating temperature
-30...85°C
Gross weight0.063 g
See other products in this category: IR LEDs SHARP,
*
GL100MN1MP
546000 in an external stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 2000 pcs - 0.25 USDGross price for quantities from 2000 pcs - 0.25 USD