+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GL1K

Diode: rectifying; SMD; 800V; 1A; 1.5us; MiniMELF plastic; Ifsm: 27A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
GL1K
TME Symbol:
GL1K-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
1A
Reverse recovery time
1.5µs
Semiconductor structure
single diode
Case
MiniMELF plastic
Max. forward voltage
1.3V
Max. load current
5A
Max. forward impulse current
27A
Kind of package
reel, tape
Gross weight0.04 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
GL1K
3034 in TME stock
Net price for quantities from 25 pcs - 0.05 USDGross price for quantities from 25 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 2500 pcs - 0.04 USDGross price for quantities from 2500 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 25)
Packaging method by the manufacturerReel = 2 500 pcs