+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GL34G-E3/98

Diode: rectifying; SMD; 400V; 0.5A; 1.5us; DO213AA,GL34; Ufmax: 1.2V


Manufacturer: VISHAY

Manufacturer part number:
GL34G-E3/98
TME Symbol:
GL34G-E3/98

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
0.5A
Reverse recovery time
1.5µs
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
DO213AA, GL34
Max. forward voltage
1.2V
Max. forward impulse current
10A
Leakage current
50µA
Kind of package
7 inch reel
Manufacturer standard package
2500pcs.
Gross weight0.049 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
GL34G-E3/98
1980 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 2500 pcs - 0.24 USDGross price for quantities from 2500 pcs - 0.24 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs