+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GL480E00000F

IR transmitter; 950nm; 26°; λp max: 950nm; THT; Dim: 1.6x1.6x0.8mm


Manufacturer: SHARP

Manufacturer part number:
GL480E00000F
TME Symbol:
GL480E00000F-SHA-0

Specification

Manufacturer
SHARP
Type of diode
IR transmitter
Wavelength
950nm
Viewing angle
26°
Wavelength of peak sensitivity
950nm
Mounting
THT
Dimensions
1.6x1.6x0.8mm
Gross weight0.14 g
See other products in this category: IR LEDs SHARP,
*
GL480E00000F
29000 in an external stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD