+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GL535/N

Accessories for heatsinks: heat transfer pad; mica; TO218,TOP3


Manufacturer: ALUTRONIC

Manufacturer part number:
GL535/N
TME Symbol:
GL535/N

Specification

Manufacturer
ALUTRONIC
Type of heatsink accessories
heat transfer pad
Kind of heat transfer pad
mica
Application
TO218, TOP3
Dimensions
22x18mm
Thickness
50µm
Thermal conductivity
0.8W/mK
Dielectric strength
2.5kV
Mounting
screw
Gross weight0.055 g
Certificates
See other products in this category: Heatsinks - equipment ALUTRONIC,
*
GL535/N
145 in TME stock
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs