+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HONEYWELL
Manufacturer | HONEYWELL | |
Type of sensor | limit switch | |
Kind of actuator | lever R 46,5mm, metal roller Ø19mm | |
Output configuration | NC x2 + NO x2 | |
Contact current max. | 6A | |
Switched voltage | max. 250V DC, max. 600V AC | |
Connection | M20 | |
IP rating | IP67 | |
Body dimensions | 82x42x42mm | |
Number of mounting holes | 4 | |
Operating temperature | -25...85°C | |
Body material | metal | |
AC contacts rating @R | 3A / 240V AC | |
DC contacts rating @R | 0.55A / 120V DC | |
Mechanical durability | 15000000 cycles | |
Mounting holes pitch | 30/60mm | |
Switches features | snap action contacts |