+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GLC0160C1

Switch-disconnector; Poles: 3; screw type; 160A; -25÷55°C; GL


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GLC0160C1
TME Symbol:
GLC0160C1

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
switch-disconnector
Number of poles
3
Mounting
screw type
Current rating
0.16kA
Operating temperature
-25...55°C
Mechanical durability
20000 cycles
Stable positions description
I-0-II
Manufacturer series
GL
Breaker features
without handle
Gross weight3.5 kg
Certificates
EAN code8013975242148
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GLC0160C1
0 in TME stock
Net price for quantities from 1 pcs - 401.21 USDGross price for quantities from 1 pcs - 401.21 USD
Net price for quantities from 5 pcs - 381.83 USDGross price for quantities from 5 pcs - 381.83 USD
Net price for quantities from 10 pcs - 362.45 USDGross price for quantities from 10 pcs - 362.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.