+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: HONEYWELL
Manufacturer | HONEYWELL | |
Type of sensor | limit switch | |
Kind of actuator | spring | |
Output configuration | NO + NC | |
Contact current max. | 6A | |
Switched voltage | max. 250V DC, max. 600V AC | |
Connection | PG13,5 | |
IP rating | IP66 | |
Body dimensions | 55x30.5x30mm | |
Number of mounting holes | 2 | |
Operating temperature | -25...85°C | |
Body material | metal | |
AC contacts rating @R | 3A / 240V AC | |
DC contacts rating @R | 0.55A / 120V DC | |
Mechanical durability | 15000000 cycles | |
Mounting holes pitch | 20...22mm | |
Switches features | snap action contacts |