+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SICK
Alternative designations: 6063342
Manufacturer | SICK | |
Type of sensor | optical fiber amplifier | |
Output configuration | NPN / PNP | |
IP rating | IP66 | |
Connection | M8 male | |
Switching frequency max | 2kHz | |
Operation modes | DARK-ON, LIGHT-ON | |
Body dimensions | 10x33.1x72.5mm | |
Max. operating current | 0.1A | |
Body material | plastic | |
Number of pins | 3 | |
Sensors features | timer | |
Additional functions | Teach-in | |
Operating temperature | -25...55°C |