+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GLL170T-B432

Sensor: optical fiber amplifier; NPN / PNP; IP66; 2m; 10÷30VDC


Manufacturer: SICK

Manufacturer part number:
GLL170T-B432

Alternative designations: 6063340

TME Symbol:
GLL170T-B432

Specification

Manufacturer
SICK
Type of sensor
optical fiber amplifier
Output configuration
NPN / PNP
IP rating
IP66
Connection
cables
Lead length
2m
Switching frequency max
2kHz
Operation modes
DARK-ON, LIGHT-ON
Body dimensions
10x33.1x72.5mm
Max. operating current
0.1A
Body material
plastic
Sensors features
timer
Additional functions
Teach-in
Operating temperature
-25...55°C
Supply voltage
  • 10...30V DC
Gross weight92.3 g
Certificates
See other products in this category: Fiber-Optic Sensors SICK,
*
GLL170T-B432
1 in TME stock
Net price for quantities from 1 pcs - 178.37 USDGross price for quantities from 1 pcs - 178.37 USD
Net price for quantities from 5 pcs - 165.62 USDGross price for quantities from 5 pcs - 165.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.