+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GLLA01F

Limit switch; NO + NC; 10A; max.300VAC; max.250VDC; 1/2" NPT


Manufacturer: HONEYWELL

Manufacturer part number:
GLLA01F
TME Symbol:
GLLA01F

Specification

Manufacturer
HONEYWELL
Type of sensor
limit switch
Kind of actuator
oblong plastic roller Ø22mm and additional fixation
Output configuration
NO + NC
Contact current max.
10A
Switched voltage
max. 250V DC, max. 300V AC
Connection
1/2" NPT
Body dimensions
62x30.5x31mm
Number of mounting holes
2
Operating temperature
-10...80°C
Body material
plastic
Mechanical durability
5000000 cycles
Mounting holes pitch
20...22mm
Switches features
snap action contacts
Gross weight68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Limit Switches HONEYWELL,
*
GLLA01F
0 in TME stock
Net price for quantities from 1 pcs - 47.77 USDGross price for quantities from 1 pcs - 47.77 USD
Net price for quantities from 5 pcs - 44.36 USDGross price for quantities from 5 pcs - 44.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.