+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GLLC01A1B

Limit switch; lever R 25mm, metallic roller Ø17mm; NO + NC; 10A


Manufacturer: HONEYWELL

Manufacturer part number:
GLLC01A1B
TME Symbol:
GLLC01A1B

Specification

Manufacturer
HONEYWELL
Type of sensor
limit switch
Kind of actuator
lever R 25mm, metallic roller Ø17mm
Output configuration
NO + NC
Contact current max.
10A
Switched voltage
max. 250V DC, max. 300V AC
Connection
M20
Body dimensions
62x30.5x31mm
Number of mounting holes
2
Operating temperature
-10...80°C
Body material
plastic
Mechanical durability
5000000 cycles
Mounting holes pitch
20...22mm
Switches features
snap action contacts
Gross weight85.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Limit Switches HONEYWELL,
*
GLLC01A1B
29 in TME stock
Net price for quantities from 1 pcs - 42.59 USDGross price for quantities from 1 pcs - 42.59 USD
Net price for quantities from 10 pcs - 39.78 USDGross price for quantities from 10 pcs - 39.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs