+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GW INSTEK
Alternative designations: 03CYLN5040AS
Manufacturer | GW INSTEK | |
Type of test accessories | line impedance stabilizatior | |
AC voltage measuring range | 0...240V | |
DC voltage measuring range | 0...50V | |
Frequency | 50...60Hz | |
Frequency measuring range | 9kHz...30MHz | |
Impedance | 50Ω | |
Maximum current | 16A | |
Output | BNC(female)/50Ω | |
Conform to the norm | EN 61010 EN 61326 | |
Cable length | 2m | |
Body dimensions | 338x237x133mm | |
Socket variant | EU | |
Operating temperature | 5...45°C | |
Storage temperature | -40...70°C |