+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of sensor | reed switch | |
Switching capacity | 10W | |
Contacts configuration | SPST-NO | |
Switched current | 100mA | |
Switched voltage | max. 100V | |
IP rating | IP62 | |
Cable length | 1m | |
Max. contact resistance: | 250mΩ | |
Operating temperature | -20...60°C |