+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GOSSEN METRAWATT
Alternative designations: M537D
Manufacturer | GOSSEN METRAWATT | |
Type of meter | appliance meter | |
Kind of display used | LCD | |
Earthing resistance measuring range | 150mΩ...9999Ω | |
Earthing resistance measuring accuracy | ±(5% + 3 digit) | |
RCD test | AC, B, B+, EV, A and F-type RCDs | |
AC voltage measuring range | 300mV...600V | |
AC voltage measuring accuracy | ±(2% + 1 digit) | |
Measurement | AC voltage, contact voltage without tripping the RCCB, earthing resistance, insulation resistance, phase sequence, RCD tripping current, RCD tripping time, votlage drop | |
Insulation resistance measuring ranges | 50kΩ...499MΩ | |
Insulation resistance measuring accuracy | ±(5% + 1digit) | |
Manufacturer series | PROFITEST | |
Interface | USB | |
IP rating | IP20 (probe), IP40 | |
Conform to the norm | CAT III 600V CAT IV 300V EN 60529 EN 61010 EN 61326 EN 61557 | |
Body dimensions | 330x260x90mm | |
Operating temperature | -5...50°C | |
Software | IZYTRONIQ BUSINESS Professional | |
Measurement memory | 50000 | |
Test | N-PE reversal, residual current circuit breakers |