+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

METRAPHASE 1

Tester: phase sequence; LED; 100÷690VAC; Freq: 15÷410Hz; IP40


Manufacturer: GOSSEN METRAWATT

Manufacturer part number:
METRAPHASE 1

Alternative designations: M620A

TME Symbol:
GM-M620A

Specification

Manufacturer
GOSSEN METRAWATT
Type of tester
phase sequence
Kind of display used
LED
Phase-to-phase voltage range for phase sequence indication
100...690V AC
Phase-to-phase voltage range for phase sequence indication
100...690V AC
Frequency measuring range
50Hz/60Hz/100Hz/200Hz/300Hz/400Hz
Operating frequency
15...410Hz
IP rating
IP40
Body dimensions
84x195x35mm
Weight without batteries
300g
Conform to the norm
CAT IV 600V EN 61010
Measurement
motor's rotation direction, phase sequence
Operating temperature
-10...50°C
Measuring instrument features
indication of missing phase
Power supply
  • battery LR6 AA 1,5V x4
Standard equipment
  • crocodile clip x1
  • hard case
  • test leads ( 3pcs.)
  • test probe x3
  • user's manual
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight964.5 g
EAN code4012932113181

WATCH VIDEO

See other products in this category: Phase Sequence Indicators GOSSEN METRAWATT,
*
METRAPHASE 1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 374.81 USDGross price for quantities from 1 pcs - 374.81 USD