+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GOSSEN METRAWATT
Alternative designations: M708D
Manufacturer | GOSSEN METRAWATT | |
Type of meter | appliance meter | |
Kind of display used | LCD, touch screen | |
AC voltage measuring range | 0...300V | |
AC voltage measuring accuracy | ±(2% + 2 digit) | |
Measurement | AC voltage, continuity, DC voltage, insulation resistance, leakage current, protective conductor resistance, RCD tripping time, touch voltage | |
Insulation resistance measuring ranges | 10kΩ...300MΩ | |
Insulation resistance measuring accuracy | ±(5% + 4digit) | |
Manufacturer series | SECUTEST | |
Interface | USB | |
IP rating | IP40 | |
Conform to the norm | CAT II 250V EN 60529 EN 61010 EN 61326 EN 61557 | |
Body dimensions | 295x145x150mm | |
Operating temperature | 0...40°C | |
Software | IZYTRONIQ BUSINESS Professional | |
Measurement memory | 50000 | |
Test | residual current circuit breakers |