+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E-SET BASIC

Test acces: earthing resistance measurement kit

Manufacturer: GOSSEN METRAWATT

Manufacturer part number:
E-SET BASIC

Alternative designations: Z593A

TME Symbol:
GM-Z593A

Specification

Manufacturer
GOSSEN METRAWATT
Type of test accessories
earthing resistance measurement kit
Related items
GM-M592A, GM-M592B
Kit contents
  • accessory pouch
  • crocodile clips
  • drum with 20m measurement cable CAT III 1000V red
  • drum with 40m measurement cable CAT III 1000V blue
  • earth bars x2
  • measuring lead 2m CAT IV 1000V black
  • measuring lead 2m CAT IV 1000V green
  • measuring lead 0,3m CAT IV 1000V blue
  • measuring lead 0,3m CAT IV 1000V red
Gross weight300 g

WATCH VIDEO

See other products in this category: Earth Resistance Meter GOSSEN METRAWATT,
*
E-SET BASIC
0 in TME stock
Net price for quantities from 1 pcs - 686.34 USDGross price for quantities from 1 pcs - 686.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.