+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GMA.0B.040.DN

Accessories: strain relief; 4÷4.4mm; black; 0B


Manufacturer: LEMO

Manufacturer part number:
GMA.0B.040.DN
TME Symbol:
GMA0B040DN

Specification

Manufacturer
LEMO
Type of connector accessories
strain relief
Cable external diameter
4...4.4mm
Colour
black
Application - series/manufacturer
0B
Gross weight0.462 g
See other products in this category: LEMO connectors LEMO,
*
GMA.0B.040.DN
161 in TME stock
Net price for quantities from 1 pcs - 4.69 USDGross price for quantities from 1 pcs - 4.69 USD
Net price for quantities from 10 pcs - 4.06 USDGross price for quantities from 10 pcs - 4.06 USD
Net price for quantities from 50 pcs - 3.63 USDGross price for quantities from 50 pcs - 3.63 USD
Net price for quantities from 100 pcs - 3.45 USDGross price for quantities from 100 pcs - 3.45 USD
Net price for quantities from 150 pcs - 3.36 USDGross price for quantities from 150 pcs - 3.36 USD
Net price for quantities from 200 pcs - 3.29 USDGross price for quantities from 200 pcs - 3.29 USD
Net price for quantities from 250 pcs - 3.24 USDGross price for quantities from 250 pcs - 3.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs