+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GMA0D3R71A152MA01T

Capacitor: ceramic; MLCC; 1.5nF; 10V; X7R; ±20%; SMD; 015015; 330mm


Manufacturer: MURATA

Manufacturer part number:
GMA0D3R71A152MA01T
TME Symbol:
GMA0D3R71A152MA01T

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
1.5nF
Operating voltage
10V
Dielectric
X7R
Tolerance
±20%
Mounting
SMD
Case - inch
015015
Case - mm
038038
Manufacturer series
GMA
Roll diameter max.
330mm
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
GMA0D3R71A152MA01T
0 in TME stock
Net price for quantities from 400 pcs - 0.86 USDGross price for quantities from 400 pcs - 0.86 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.
Hardly available product