+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1732021

Connector: PCB terminal block; 24A; 630V; PIN: 2; screw terminal

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1732021

Alternative designations: GMKDSP 3/ 2

TME Symbol:
GMKDSP3/2

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
24A
Rated voltage
0.63kV
Number of pins
2
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-2
Body colour
green
Contacts pitch
7.5mm
Height
23mm
Gross weight4.891 g
Certificates
EAN code4017918026424
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1732021
0 in TME stock
Net price for quantities from 50 pcs - 1.33 USDGross price for quantities from 50 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
No. of pieces (Multiplicity: 50)