+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1732034

Connector: PCB terminal block; terminal; 24A; 630V; PIN: 3; on PCBs


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1732034

Alternative designations: GMKDSP 3/ 3

TME Symbol:
GMKDSP3/3

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Connector
terminal
Current rating
24A
Rated voltage
0.63kV
Number of pins
3
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact plating
tinned
Colour
green
Flammability rating
UL94V-2
Body material
polyamide
Wire size
24AWG...12AWG
Depth
12.8mm
Length
22.5mm
Connector pinout layout
1x3
Wire cross-section
0.2...2.5mm2
Contacts pitch
7.5mm
Number of ways
3
Height
18mm
Connectors features
assembling possibility
Conform to the norm
UL VDE
Gross weight6.723 g
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1732034
47 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 50 pcs - 1.52 USDGross price for quantities from 50 pcs - 1.52 USD
Net price for quantities from 200 pcs - 1.35 USDGross price for quantities from 200 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs