+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of accessories for potentiometer | knob | |
Kind of knob | with pointer | |
Material | ABS | |
Shaft diameter | 6mm | |
Knob dimensions | Ø15.8x13.8mm | |
Colour | black | |
Mounting | push-in | |
Shaft surface | D spring | |
Knobs features | mounting in panel | |
Pointer colour | white | |
Cut depth | 1.5mm | |
Panel cutout diameter | 8mm |