+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GMOV-14D301K

Varistor: metal-oxide; THT; 300VAC; 385VDC; 6kA; -40÷85°C; 4pF


Manufacturer: BOURNS

Manufacturer part number:
GMOV-14D301K
TME Symbol:
GMOV-14D301K

Specification

Manufacturer
BOURNS
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
300V AC, 385V DC
Varistor max current 8/20µs
6kA
Terminal pitch
7.5mm
Operating temperature
-40...85°C
Capacitance
4pF
Dimensions
Ø14mm
Gross weight4 g
Certificates
See other products in this category: THT varistors BOURNS,
*
GMOV-14D301K
0 in TME stock
Net price for quantities from 400 pcs - 1.05 USDGross price for quantities from 400 pcs - 1.05 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.