+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of varistor | metal-oxide | |
Mounting | THT | |
Max. operating voltage | 320V AC, 415V DC | |
Varistor max current 8/20µs | 6kA | |
Terminal pitch | 7.5mm | |
Operating temperature | -40...85°C | |
Capacitance | 4pF | |
Dimensions | Ø14mm |