+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GMOV-20D450K

Varistor: metal-oxide; THT; 45VAC; 56VDC; 10kA; -40÷85°C; 4pF; Ø20mm


Manufacturer: BOURNS

Manufacturer part number:
GMOV-20D450K
TME Symbol:
GMOV-20D450K

Specification

Manufacturer
BOURNS
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
45V AC, 56V DC
Varistor max current 8/20µs
10kA
Terminal pitch
10mm
Operating temperature
-40...85°C
Capacitance
4pF
Dimensions
Ø20mm
Gross weight3.69 g
Certificates
See other products in this category: THT varistors BOURNS,
*
GMOV-20D450K
0 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 25 pcs - 1.41 USDGross price for quantities from 25 pcs - 1.41 USD
Net price for quantities from 50 pcs - 1.31 USDGross price for quantities from 50 pcs - 1.31 USD
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
Net price for quantities from 250 pcs - 1.16 USDGross price for quantities from 250 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.