+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GMOV-20D500K

Varistor: metal-oxide; THT; 50VAC; 65VDC; 10kA; -40÷85°C; 4pF; Ø20mm


Manufacturer: BOURNS

Manufacturer part number:
GMOV-20D500K
TME Symbol:
GMOV-20D500K

Specification

Manufacturer
BOURNS
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
50V AC, 65V DC
Varistor max current 8/20µs
10kA
Terminal pitch
10mm
Operating temperature
-40...85°C
Capacitance
4pF
Dimensions
Ø20mm
Gross weight4.3 g
Certificates
See other products in this category: THT varistors BOURNS,
*
GMOV-20D500K
0 in TME stock
Net price for quantities from 250 pcs - 1.15 USDGross price for quantities from 250 pcs - 1.15 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.