+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H2T2MP

Fastening belt; L: 2m; Width: 35mm; orange; 2000kg


Manufacturer: HILLS CARGO SECUREMENT

Manufacturer part number:
H2T2MP
TME Symbol:
GMP2T2MPHK

Specification

Manufacturer
HILLS CARGO SECUREMENT
Type of storage accessories
fastening belt
Length
2m
Width
35mm
Colour
orange
Force
2000kg
Conform to the norm
EN 12195-2
Kit contents
  • fastening belt
  • fastening clamps
Gross weight761.2 g
EAN code5905997311342
See other products in this category: Packing HILLS CARGO SECUREMENT,
*
H2T2MP
34 in TME stock
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 5 pcs - 5.15 USDGross price for quantities from 5 pcs - 5.15 USD
Net price for quantities from 10 pcs - 4.58 USDGross price for quantities from 10 pcs - 4.58 USD
Net price for quantities from 50 pcs - 4.01 USDGross price for quantities from 50 pcs - 4.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs