+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GMS PG13.5B

Nut; PG13,5; brass; 23mm; Thread: PG; Plating: nickel; -60÷200°C


Manufacturer: FIBOX

Manufacturer part number:
GMS PG13.5B
TME Symbol:
GMS13.5

Specification

Manufacturer
FIBOX
Type of cable accessories
nut
Gland thread
PG13,5
Body material
brass
Spanner size
23mm
Kind of thread
PG
Plating material
nickel
Operating temperature
-60...200°C
Gross weight3 g
Certificates
EAN code6418074055576

WATCH VIDEO

See other products in this category: Nuts for Glands FIBOX,
*
GMS PG13.5B
0 in TME stock
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 20 pcs - 0.32 USDGross price for quantities from 20 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.