+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GMS PG42B

Nut; PG42; brass; 60mm; Thread: PG; Plating: nickel; -60÷200°C

Manufacturer: FIBOX

Manufacturer part number:
GMS PG42B
TME Symbol:
GMS42B

Specification

Manufacturer
FIBOX
Type of cable accessories
nut
Gland thread
PG42
Body material
brass
Spanner size
60mm
Kind of thread
PG
Plating material
nickel
Operating temperature
-60...200°C
Gross weight33 g
Certificates
EAN code6418074055620

WATCH VIDEO

See other products in this category: Nuts for Glands FIBOX,
*
GMS PG42B
0 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 20 pcs - 3.00 USDGross price for quantities from 20 pcs - 3.00 USD
Net price for quantities from 50 pcs - 2.87 USDGross price for quantities from 50 pcs - 2.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.