+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GMS 16B

Nut; PG16; brass; 29mm

Manufacturer: FIBOX

Manufacturer part number:
GMS 16B
TME Symbol:
GMSB-PG16-B

Specification

Manufacturer
FIBOX
Type of cable accessories
nut
Gland thread
PG16
Body material
brass
Spanner size
29mm
Gross weight4.843 g
Certificates
EAN code6418074055583

WATCH VIDEO

See other products in this category: Nuts for Glands FIBOX,
*
GMS 16B
49 in TME stock
Net price for quantities from 5 pcs - 0.41 USDGross price for quantities from 5 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
No. of pieces (Multiplicity: 5)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs