+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GMS 9B

Nut; PG9; brass; 20mm

Manufacturer: FIBOX

Manufacturer part number:
GMS 9B
TME Symbol:
GMSB-PG9-B

Specification

Manufacturer
FIBOX
Type of cable accessories
nut
Gland thread
PG9
Body material
brass
Spanner size
20mm
Gross weight2.466 g
Certificates
EAN code6418074055552

WATCH VIDEO

See other products in this category: Nuts for Glands FIBOX,
*
GMS 9B
138 in TME stock
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 100 pcs