+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIBOX | |
Type of cable accessories | cable gland | |
Gland thread | M20 | |
Thread pitch | 1.5 | |
IP rating | IP68 | |
Body material | brass | |
Cable external diameter | 9...13mm | |
Thread length | 6mm | |
Kind of thread | metric | |
Spanner size | 22mm | |
Plating material | nickel | |
Operating temperature | -20...100°C |